Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm)
AN-2809-A
AN-2809-A
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-2809-A

DigiKey Part Number
377-2331-ND
Manufacturer
Manufacturer Product Number
AN-2809-A
Description
BOX ALUM NATURAL 4.75"L X 4.75"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.750" L x 4.750" W (120.65mm x 120.65mm)
Height
4.000" (101.60mm)
Area (L x W)
22.6in² (146cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.130" (3.30mm)
Features
Card Guides, Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 38,55000€ 38,55
10€ 32,64900€ 326,49
Manufacturers Standard Package
Unit Price without VAT:€ 38,55000
Unit Price with VAT:€ 46,64550
Alternate Color
BOX ALUM BLACK 4.75"L X 4.75"W
In-Stock: 12
Unit Price: € 42,08000