
HSME-C120 | |
|---|---|
DigiKey Part Number | 516-3232-2-ND - Tape & Reel (TR) 516-3232-1-ND - Cut Tape (CT) 516-3232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSME-C120 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSME-C120 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,32600 | € 3,26 |
| 100 | € 0,23420 | € 23,42 |
| 500 | € 0,19314 | € 96,57 |
| 1 000 | € 0,17961 | € 179,61 |
| 2 000 | € 0,16811 | € 336,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15835 | € 633,40 |
| 8 000 | € 0,15007 | € 1 200,56 |
| 12 000 | € 0,14582 | € 1 749,84 |
| 20 000 | € 0,14103 | € 2 820,60 |
| 28 000 | € 0,13818 | € 3 869,04 |
| 40 000 | € 0,13540 | € 5 416,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |








