2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4030HA-2R2Y

DigiKey Part Number
118-SRN4030HA-2R2YTR-ND - Tape & Reel (TR)
118-SRN4030HA-2R2YCT-ND - Cut Tape (CT)
118-SRN4030HA-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4030HA-2R2Y
Description
FIXED IND 2.2UH 4.3A 30 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Q @ Freq
14 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
47MHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±30%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
4.9A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-S4035-2R2M-TAbracon LLC1 049535-14225-1-ND€ 0,29000Similar
TYA40202R2M-10Laird-Signal Integrity Products17 488240-TYA40202R2M-10CT-ND€ 0,34000Similar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,27400€ 2,74
100€ 0,22570€ 22,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 0,19382€ 116,29
1 200€ 0,18274€ 219,29
1 800€ 0,17657€ 317,83
3 000€ 0,16908€ 507,24
4 200€ 0,16433€ 690,19
6 000€ 0,15945€ 956,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930