
TYA40202R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40202R2M-10TR-ND - Tape & Reel (TR) 240-TYA40202R2M-10CT-ND - Cut Tape (CT) 240-TYA40202R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA40202R2M-10 |
Description | FIXED IND 2.2UH 4A 56 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28100 | € 2,81 |
| 100 | € 0,23080 | € 23,08 |
| 1 000 | € 0,18983 | € 189,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17294 | € 518,82 |
| 6 000 | € 0,16309 | € 978,54 |
| 9 000 | € 0,15759 | € 1 418,31 |
| 15 000 | € 0,15093 | € 2 263,95 |
| 21 000 | € 0,14671 | € 3 080,91 |
| 30 000 | € 0,14236 | € 4 270,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |