
SRN4030HA-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRN4030HA-2R2YTR-ND - Tape & Reel (TR) 118-SRN4030HA-2R2YCT-ND - Cut Tape (CT) 118-SRN4030HA-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4030HA-2R2Y |
Description | FIXED IND 2.2UH 4.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 47MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 4.9A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPIAIG-S4035-2R2M-T | Abracon LLC | 1 049 | 535-14225-1-ND | € 0,29000 | Similar |
| TYA40202R2M-10 | Laird-Signal Integrity Products | 17 488 | 240-TYA40202R2M-10CT-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27400 | € 2,74 |
| 100 | € 0,22570 | € 22,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,19382 | € 116,29 |
| 1 200 | € 0,18274 | € 219,29 |
| 1 800 | € 0,17657 | € 317,83 |
| 3 000 | € 0,16908 | € 507,24 |
| 4 200 | € 0,16433 | € 690,19 |
| 6 000 | € 0,15945 | € 956,70 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |