
PWR263S-20-3R30J | |
|---|---|
DigiKey Part Number | PWR263S-20-3R30J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-3R30J |
Description | RES SMD 3.3 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-3R30J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR163S-25-3R30FE | Bourns Inc. | 1 517 | 118-PWR163S-25-3R30FECT-ND | € 4,71000 | Upgrade |
| PWR263S-35-3R30F | Bourns Inc. | 622 | PWR263S-35-3R30F-ND | € 4,79000 | Upgrade |
| PWR263S-35-3R30J | Bourns Inc. | 300 | PWR263S-35-3R30J-ND | € 4,79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,47000 | € 4,47 |
| 10 | € 3,03800 | € 30,38 |
| 25 | € 2,64880 | € 66,22 |
| 50 | € 2,40520 | € 120,26 |
| 100 | € 2,19810 | € 219,81 |
| 250 | € 1,97124 | € 492,81 |
| 500 | € 1,82932 | € 914,66 |
| 1 000 | € 1,70877 | € 1 708,77 |
| 5 000 | € 1,49923 | € 7 496,15 |
| Unit Price without VAT: | € 4,47000 |
|---|---|
| Unit Price with VAT: | € 5,40870 |