
PWR263S-35-3R30J | |
|---|---|
DigiKey Part Number | PWR263S-35-3R30J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-3R30J |
Description | RES SMD 3.3 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-3R30J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,79000 | € 4,79 |
| 10 | € 3,26000 | € 32,60 |
| 25 | € 2,84440 | € 71,11 |
| 50 | € 2,58440 | € 129,22 |
| 100 | € 2,36370 | € 236,37 |
| 250 | € 2,12176 | € 530,44 |
| 500 | € 1,97046 | € 985,23 |
| 1 000 | € 1,84194 | € 1 841,94 |
| 5 000 | € 1,62773 | € 8 138,65 |
| Unit Price without VAT: | € 4,79000 |
|---|---|
| Unit Price with VAT: | € 5,79590 |