


4816P-1-471LF | |
|---|---|
DigiKey Part Number | 4816P-1-471LFTR-ND - Tape & Reel (TR) 4816P-1-471LFCT-ND - Cut Tape (CT) 4816P-1-471LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-471LF |
Description | RES ARRAY 8 RES 470 OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-471LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 470 | Supplier Device Package 16-SOM |
Tolerance ±2% | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Number of Resistors 8 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 160mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,23700 | € 12,37 |
| 25 | € 1,06640 | € 26,66 |
| 50 | € 0,95980 | € 47,99 |
| 100 | € 0,86920 | € 86,92 |
| 250 | € 0,76988 | € 192,47 |
| 500 | € 0,70776 | € 353,88 |
| 1 000 | € 0,65497 | € 654,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,61013 | € 1 220,26 |
| 4 000 | € 0,57205 | € 2 288,20 |
| 6 000 | € 0,55250 | € 3 315,00 |
| 10 000 | € 0,53038 | € 5 303,80 |
| 14 000 | € 0,52056 | € 7 287,84 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,25060 |



