3386H-EY5-502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,37380
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,57000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,37380
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1 850
Unit Price: € 1,57000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 87
Unit Price: € 1,87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 47
Unit Price: € 1,17000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,67398
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,37380
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,95995
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,37380
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 190
Unit Price: € 1,28000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,37380
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 171
Unit Price: € 1,45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 1,37380
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-EY5-502

DigiKey Part Number
3386H-EY5-502-ND
Manufacturer
Manufacturer Product Number
3386H-EY5-502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386H-EY5-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500€ 1,67398€ 836,99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,67398
Unit Price with VAT:€ 2,02552