Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386B-1-502LF | |
|---|---|
DigiKey Part Number | 3386B-1-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386B-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386B-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,31800 | € 13,18 |
| 25 | € 1,22400 | € 30,60 |
| 50 | € 1,15780 | € 57,89 |
| 100 | € 1,09470 | € 109,47 |
| 250 | € 1,01604 | € 254,01 |
| 500 | € 0,96008 | € 480,04 |
| 1 000 | € 0,90706 | € 907,06 |
| 5 000 | € 0,79454 | € 3 972,70 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,89970 |





