Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SWM6-12-NV-MUB | |
|---|---|
DigiKey Part Number | SWM6-12-NV-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-12-NV-MUB |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM6-12-NV-MUB Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 6 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-12-N-MUB | Bel Power Solutions | 0 | SMI6B-12-N-MUB-ND | € 5,09141 | Parametric Equivalent |
| SWI5-12-N-MUB | Bel Power Solutions | 0 | 179-SWI5-12-N-MUB-ND | € 5,22229 | Parametric Equivalent |
| SWM6-12-NH-MUB | Bel Power Solutions | 0 | SWM6-12-NH-MUB-ND | € 8,96560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | € 8,96560 | € 10 041,47 |
| Unit Price without VAT: | € 8,96560 |
|---|---|
| Unit Price with VAT: | € 10,84838 |


