SWM6-12-EV-MUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: € 5,36962
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: € 5,40921
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: € 9,47270
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily

SWM6-12-EV-MUB

DigiKey Part Number
SWM6-12-EV-MUB-ND
Manufacturer
Manufacturer Product Number
SWM6-12-EV-MUB
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
USB Micro
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL
Voltage - Output
12V
Standard Number
C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Current - Output (Max)
500mA
Base Product Number
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMI6B-12-E-MUBBel Power Solutions0SMI6B-12-E-MUB-ND€ 5,36962Parametric Equivalent
SWI5-12-E-MUBBel Power Solutions0SWI5-12-E-MUB-ND€ 5,40921Parametric Equivalent
SWM6-12-EH-MUBBel Power Solutions0SWM6-12-EH-MUB-ND€ 9,47270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 120€ 9,47270€ 10 609,42
Unit Price without VAT:€ 9,47270
Unit Price with VAT:€ 11,46197