
SMI6B-12-E-MUB | |
|---|---|
DigiKey Part Number | SMI6B-12-E-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-12-E-MUB |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-12-E-MUB Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized Europe | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector KSC 8305 |
Input Type Fixed Blade | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 5,36962 | € 16 108,86 |
| Unit Price without VAT: | € 5,36962 |
|---|---|
| Unit Price with VAT: | € 6,49724 |