
DELS-1125E | |
|---|---|
DigiKey Part Number | 2170-DELS-1125E-ND |
Manufacturer | |
Manufacturer Product Number | DELS-1125E |
Description | CABLE RD RCPT-RCPT 11WIRE 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable RD Receptacle to RD Receptacle 11 Line 25.00' (7.62m) 300" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RD Receptacle to RD Receptacle | |
Number of Lines | 11 | |
Cable Length - Unexposed | 25.00' (7.62m) 300" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,62000 | € 82,62 |
| Unit Price without VAT: | € 82,62000 |
|---|---|
| Unit Price with VAT: | € 99,97020 |

