Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-100M-COPPER-C

DigiKey Part Number
3441-SFP-100M-COPPER-C-ND
Manufacturer
Manufacturer Product Number
SFP-100M-COPPER-C
Description
Compatible SFP 1G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10/100/1000Mbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
10/100/1000Mbps
Wavelength
-
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 589
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of € 688,48 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 43,89000€ 43,89
50€ 41,73920€ 2 086,96
150€ 39,50153€ 5 925,23
1 000€ 37,35004€ 37 350,04
Unit Price without VAT:€ 43,89000
Unit Price with VAT:€ 53,10690