
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,33000 | € 47,33 |
| 150 | € 45,00940 | € 6 751,41 |
| 500 | € 42,59970 | € 21 299,85 |
| 1 000 | € 40,27608 | € 40 276,08 |
| Unit Price without VAT: | € 47,33000 |
|---|---|
| Unit Price with VAT: | € 57,26930 |

