
AK500/14-OE-7-2 | |
|---|---|
DigiKey Part Number | AE10672-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-7-2 |
Description | CORD 14AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 18A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,31000 | € 13,31 |
| 10 | € 11,31400 | € 113,14 |
| 25 | € 10,60480 | € 265,12 |
| 50 | € 10,09860 | € 504,93 |
| 100 | € 9,61680 | € 961,68 |
| 250 | € 9,01504 | € 2 253,76 |
| 500 | € 8,58526 | € 4 292,63 |
| 1 000 | € 8,17608 | € 8 176,08 |
| Unit Price without VAT: | € 13,31000 |
|---|---|
| Unit Price with VAT: | € 16,10510 |


