Parametric Equivalent

AK500/14-OE-7-1 | |
|---|---|
DigiKey Part Number | AE10670-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-7-1 |
Description | CORD 14AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 18A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK500/14-OE-5-1 | Assmann WSW Components | 485 | AE10658-ND | € 7,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,83000 | € 7,83 |
| 10 | € 6,65300 | € 66,53 |
| 25 | € 6,23640 | € 155,91 |
| 50 | € 5,93860 | € 296,93 |
| 100 | € 5,65510 | € 565,51 |
| 250 | € 5,30116 | € 1 325,29 |
| 500 | € 5,04836 | € 2 524,18 |
| 1 000 | € 4,80763 | € 4 807,63 |
| Unit Price without VAT: | € 7,83000 |
|---|---|
| Unit Price with VAT: | € 9,47430 |



