Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB508-VJ02H | |
|---|---|
DigiKey Part Number | A-TB508-VJ02H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VJ02H |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-VJ02H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1985946 | Phoenix Contact | 400 | 1985946-ND | € 0,74000 | Parametric Equivalent |
| 282857-2 | TE Connectivity AMP Connectors | 7 578 | A98359-ND | € 1,79000 | Parametric Equivalent |
| 691236510002 | Würth Elektronik | 925 | 732-10995-ND | € 2,48000 | Parametric Equivalent |
| AKZ700/2-5.08-V-GREEN | PTR Hartmann | 66 | 5294-AKZ700/2-5.08-V-GREEN-ND | € 1,03000 | Parametric Equivalent |
| EL1M022B00 | Amphenol PCD Shenzhen | 0 | EL1M022B00-ND | € 1,03300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39658 | € 793,16 |
| Unit Price without VAT: | € 0,39658 |
|---|---|
| Unit Price with VAT: | € 0,47986 |



