
EL1M022G00 | |
|---|---|
DigiKey Part Number | EL1M022G00-ND |
Manufacturer | |
Manufacturer Product Number | EL1M022G00 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282857-2 | TE Connectivity AMP Connectors | 7 578 | A98359-ND | € 1,79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,03300 | € 103,30 |
| Unit Price without VAT: | € 1,03300 |
|---|---|
| Unit Price with VAT: | € 1,24993 |
