68 (4 x 17) Pos PLCC Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 (4 x 17) Pos PLCC Socket Gold Through Hole
A-CCS-068-G-T
A-CCS-068-G-T

A-CCS 068-G-T

DigiKey Part Number
AE11249-ND
Manufacturer
Manufacturer Product Number
A-CCS 068-G-T
Description
CONN SOCKET PLCC 68POS GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 (4 x 17) Pos PLCC Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Active
Contact Material - Post
Phosphor Bronze
Type
PLCC
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions or Pins (Grid)
68 (4 x 17)
Operating Temperature
-40°C ~ 105°C
Pitch - Mating
0.050" (1.27mm)
Termination Post Length
0.132" (3.35mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
15mOhm
Features
Closed Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,93000€ 2,93
19€ 2,38158€ 45,25
38€ 2,26763€ 86,17
57€ 2,20386€ 125,62
114€ 2,09842€ 239,22
266€ 1,97662€ 525,78
513€ 1,88713€ 968,10
1 007€ 1,79947€ 1 812,07
2 508€ 1,68736€ 4 231,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,93000
Unit Price with VAT:€ 3,54530