Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH3213EH

DigiKey Part Number
5875-APH3213EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APH3213EH
Description
SSR RELAY SPST-NO 1.2A 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 7-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.21 ~ 1.3VDC
Mfr
Voltage - Load
0 V ~ 600 V
Packaging
Tape & Reel (TR)
Load Current
1.2 A
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
7-SMD
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 950
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of € 169,98 or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,79000€ 0,79
10€ 0,70400€ 7,04
100€ 0,61580€ 61,58
500€ 0,49660€ 248,30
1 000€ 0,45145€ 451,45
2 000€ 0,41801€ 836,02
5 000€ 0,38704€ 1 935,20
10 000€ 0,35186€ 3 518,60
Unit Price without VAT:€ 0,79000
Unit Price with VAT:€ 0,95590