Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IKH0404000 | |
|---|---|
DigiKey Part Number | 679-IKH0404000-ND |
Manufacturer | |
Manufacturer Product Number | IKH0404000 |
Description | DIP SWITCH IKH HALF PITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.060" (1.52mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.248" (6.31mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHN04TV | APEM Inc. | 744 | 679-4005-ND | € 2,38000 | Parametric Equivalent |
| DHN04TVTR | APEM Inc. | 0 | 679-DHN04TVTR-ND | € 3,51000 | Parametric Equivalent |
| IKH0403000 | APEM Inc. | 850 | 679-4025-ND | € 2,82000 | Parametric Equivalent |
| IKH0407000 | APEM Inc. | 0 | 679-IKH0407000-ND | € 0,00000 | Parametric Equivalent |
| 97C04SRT | Grayhill Inc. | 6 682 | GH7644CT-ND | € 2,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,98945 | € 7 957,80 |
| Unit Price without VAT: | € 1,98945 |
|---|---|
| Unit Price with VAT: | € 2,40723 |







