Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

97CG04SRT | |
|---|---|
DigiKey Part Number | 97CG04SRT-ND |
Manufacturer | |
Manufacturer Product Number | 97CG04SRT |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.248" (6.31mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C04SRT | Grayhill Inc. | 14 234 | GH7644CT-ND | € 2,37000 | Parametric Equivalent |
| 97C04ST | Grayhill Inc. | 7 002 | GH1371-ND | € 2,14000 | Parametric Equivalent |
| 97CG04ST | Grayhill Inc. | 0 | 97CG04ST-ND | € 2,67822 | Parametric Equivalent |
| 97R04SRT | Grayhill Inc. | 0 | 97R04SRT-ND | € 2,11091 | Parametric Equivalent |
| 97R04ST | Grayhill Inc. | 1 658 | GH1375-ND | € 4,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 3,13998 | € 37 679,76 |
| Unit Price without VAT: | € 3,13998 |
|---|---|
| Unit Price with VAT: | € 3,79938 |







