
922G1 | |
|---|---|
DigiKey Part Number | 2243-922G1-ND |
Manufacturer | |
Manufacturer Product Number | 922G1 |
Description | MOUNTING HALF SB-350 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket For SB® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,12000 | € 22,12 |
| 10 | € 18,80100 | € 188,01 |
| 25 | € 17,62360 | € 440,59 |
| 50 | € 16,78260 | € 839,13 |
| 100 | € 15,98200 | € 1 598,20 |
| 250 | € 14,98256 | € 3 745,64 |
| 500 | € 14,26844 | € 7 134,22 |
| Unit Price without VAT: | € 22,12000 |
|---|---|
| Unit Price with VAT: | € 26,76520 |

