Parametric Equivalent
Parametric Equivalent




LT3975IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3975IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3975IMSE#TRPBF |
Description | IC REG BUCK ADJ 2.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3975IMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40.74V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3975EMSE#TRPBF | Analog Devices Inc. | 1 420 | LT3975EMSE#TRPBFCT-ND | € 8,58000 | Parametric Equivalent |
| LT3975HMSE#TRPBF | Analog Devices Inc. | 0 | LT3975HMSE#TRPBF-ND | € 5,92903 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,53574 | € 13 839,35 |
| Unit Price without VAT: | € 5,53574 |
|---|---|
| Unit Price with VAT: | € 6,69825 |

