



LT3975EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3975EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3975EMSE#TRPBFCT-ND - Cut Tape (CT) LT3975EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3975EMSE#TRPBF |
Description | IC REG BUCK ADJ 2.5A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3975EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40.74V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,58000 | € 8,58 |
| 10 | € 6,69300 | € 66,93 |
| 25 | € 6,22000 | € 155,50 |
| 100 | € 5,69970 | € 569,97 |
| 250 | € 5,61000 | € 1 402,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,04931 | € 12 623,27 |
| Unit Price without VAT: | € 8,58000 |
|---|---|
| Unit Price with VAT: | € 10,38180 |
