



LT1764AEFE-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1764AEFE-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1764AEFE-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1764AEFE-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1764AEFE-3.3#TRPBF |
Description | IC REG LIN 3.3V 3A 16-TSSOP-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEFE-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.66V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764AEFE-3.3#PBF | Analog Devices Inc. | 774 | LT1764AEFE-3.3#PBF-ND | € 9,90000 | Parametric Equivalent |
| LT1764EFE-3.3#PBF | Analog Devices Inc. | 72 | LT1764EFE-3.3#PBF-ND | € 10,71000 | Parametric Equivalent |
| LT1764AEFE-3.3#TRPBF | Analog Devices Inc. | 1 772 | 505-LT1764AEFE-3.3#TRPBFCT-ND | € 9,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,90000 | € 9,90 |
| 10 | € 7,75800 | € 77,58 |
| 25 | € 7,22200 | € 180,55 |
| 100 | € 6,63190 | € 663,19 |
| 250 | € 6,56684 | € 1 641,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,89434 | € 14 735,85 |
| Unit Price without VAT: | € 9,90000 |
|---|---|
| Unit Price with VAT: | € 11,97900 |
