Comparator Standard (General Purpose) Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9095AUD+

DigiKey Part Number
MAX9095AUD+-ND
Manufacturer
Manufacturer Product Number
MAX9095AUD+
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9095AUD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
35mA @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
400µA
Packaging
Tube
Propagation Delay (Max)
110ns
Part Status
Active
Hysteresis
2mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 9 984
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,28000€ 3,28
10€ 2,47100€ 24,71
96€ 2,05323€ 197,11
192€ 1,96990€ 378,22
288€ 1,92819€ 555,32
576€ 1,86700€ 1 075,39
1 056€ 1,82241€ 1 924,46
2 592€ 1,76887€ 4 584,91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,28000
Unit Price with VAT:€ 3,96880