
MAX4132EUA+ | |
|---|---|
DigiKey Part Number | MAX4132EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4132EUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4132EUA+ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4132EUA+ | Analog Devices Inc./Maxim Integrated | 103 | MAX4132EUA+-ND | € 6,45000 | Direct |
| LTC6087CMS8#TRPBF | Analog Devices Inc. | 4 177 | LTC6087CMS8#TRPBFCT-ND | € 2,93000 | Similar |
| MCP6022-E/ST | Microchip Technology | 109 | MCP6022-E/ST-ND | € 1,53000 | Similar |
| MCP6022-I/ST | Microchip Technology | 301 | MCP6022-I/ST-ND | € 1,53000 | Similar |
| MCP6022T-E/ST | Microchip Technology | 4 449 | MCP6022T-E/STCT-ND | € 1,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,45000 | € 6,45 |
| 10 | € 4,98400 | € 49,84 |
| 50 | € 4,39500 | € 219,75 |
| 100 | € 4,21240 | € 421,24 |
| 250 | € 4,01984 | € 1 004,96 |
| 500 | € 3,90374 | € 1 951,87 |
| 1 000 | € 3,80819 | € 3 808,19 |
| Unit Price without VAT: | € 6,45000 |
|---|---|
| Unit Price with VAT: | € 7,80450 |