
LS P47F-U2AA-1-3A5A-30-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LSP47F-U2AA-1-3A5A-30-R18F-ZTR-ND - Tape & Reel (TR) 475-LSP47F-U2AA-1-3A5A-30-R18F-ZCT-ND - Cut Tape (CT) 475-LSP47F-U2AA-1-3A5A-30-R18F-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS P47F-U2AA-1-3A5A-30-R18F-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.88mm |
Lens Size 1.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS P47F-U2AA-1-3A5A-30-R18-Z | ams-OSRAM USA INC. | 941 | 475-LSP47F-U2AA-1-3A5A-30-R18-ZCT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23200 | € 2,32 |
| 100 | € 0,16480 | € 16,48 |
| 500 | € 0,13436 | € 67,18 |
| 1 000 | € 0,12431 | € 124,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11138 | € 334,14 |
| 6 000 | € 0,10479 | € 628,74 |
| 9 000 | € 0,10140 | € 912,60 |
| 15 000 | € 0,09757 | € 1 463,55 |
| 21 000 | € 0,09530 | € 2 001,30 |
| 30 000 | € 0,09308 | € 2 792,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |




