Red 633nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS P47F-U2AA-1-3A5A-30-R18-Z

DigiKey Part Number
475-LSP47F-U2AA-1-3A5A-30-R18-ZTR-ND - Tape & Reel (TR)
475-LSP47F-U2AA-1-3A5A-30-R18-ZCT-ND - Cut Tape (CT)
475-LSP47F-U2AA-1-3A5A-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS P47F-U2AA-1-3A5A-30-R18-Z
Description
LED POINTLED REV SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
30mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.40mm L x 1.90mm W
Lens Style
Round with Flat Top
Height (Max)
0.88mm
Lens Size
1.60mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS P47F-U2AA-1-3A5A-30-R18F-Zams-OSRAM USA INC.123475-LSP47F-U2AA-1-3A5A-30-R18F-ZCT-ND€ 0,34000Parametric Equivalent
In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,23200€ 2,32
100€ 0,16480€ 16,48
500€ 0,13436€ 67,18
1 000€ 0,12431€ 124,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11138€ 334,14
6 000€ 0,10479€ 628,74
9 000€ 0,10140€ 912,60
15 000€ 0,09757€ 1 463,55
21 000€ 0,09530€ 2 001,30
30 000€ 0,09308€ 2 792,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41140