



P29016-M2 | |
|---|---|
DigiKey Part Number | 889-2417-ND |
Manufacturer | |
Manufacturer Product Number | P29016-M2 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" (M22) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,48000 | € 76,48 |
| 10 | € 65,01200 | € 650,12 |
| 25 | € 60,94480 | € 1 523,62 |
| 50 | € 58,03920 | € 2 901,96 |
| 100 | € 55,27290 | € 5 527,29 |
| Unit Price without VAT: | € 76,48000 |
|---|---|
| Unit Price with VAT: | € 92,54080 |


