



P29016-M10 | |
|---|---|
DigiKey Part Number | 889-2416-ND |
Manufacturer | |
Manufacturer Product Number | P29016-M10 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" (M22) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 187,50000 | € 187,50 |
| 10 | € 159,39200 | € 1 593,92 |
| 25 | € 149,42640 | € 3 735,66 |
| 50 | € 145,40740 | € 7 270,37 |
| Unit Price without VAT: | € 187,50000 |
|---|---|
| Unit Price with VAT: | € 226,87500 |
