
AHDP06-24-23PN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23PN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23PN-BRA |
Description | 23 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-23PN-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,97000 | € 12,97 |
| 10 | € 11,02400 | € 110,24 |
| 25 | € 10,33360 | € 258,34 |
| 50 | € 9,84040 | € 492,02 |
| 100 | € 9,37090 | € 937,09 |
| 250 | € 8,78468 | € 2 196,17 |
| 500 | € 8,36578 | € 4 182,89 |
| 1 000 | € 7,96705 | € 7 967,05 |
| Unit Price without VAT: | € 12,97000 |
|---|---|
| Unit Price with VAT: | € 15,69370 |

