
A85049124S23W | |
|---|---|
DigiKey Part Number | 623-A85049124S23W-ND |
Manufacturer | |
Manufacturer Product Number | A85049124S23W |
Description | CONN CABLE CLAMP SZ23 H OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.780" (19.81mm) | |
Diameter - Outside | 1.770" (44.96mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,96000 | € 53,96 |
| 10 | € 45,86500 | € 458,65 |
| 25 | € 42,99440 | € 1 074,86 |
| 50 | € 40,94420 | € 2 047,21 |
| 100 | € 38,99250 | € 3 899,25 |
| Unit Price without VAT: | € 53,96000 |
|---|---|
| Unit Price with VAT: | € 65,29160 |

