ACJC9AVL BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: € 2,54491
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 986
Unit Price: € 4,04000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: € 2,65498
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 996
Unit Price: € 4,22000
Datasheet
6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJC9AVL BULK

DigiKey Part Number
889-ACJC9AVLBULK-ND
Manufacturer
Manufacturer Product Number
ACJC9AVL BULK
Description
1/4" STEREO/XLR PCB 9 SKT LOW PR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Phone Jack, Dual
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 10 Contacts
Internal Switch(s)
Three Switches
Mounting Type
Panel Mount, Through Hole
Termination
Kinked Pin, Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
-
Current Rating (Amps)
7.5 A
Mating Length/Depth
-
Contact Material - Plating
Gold, Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass, Bronze
Cable Opening
-
Panel Hole Size
0.937" (23.80mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 000€ 2,29001€ 2 290,01
Unit Price without VAT:€ 2,29001
Unit Price with VAT:€ 2,77091