6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJC9VL BULK

DigiKey Part Number
889-ACJC9VLBULK-ND
Manufacturer
Manufacturer Product Number
ACJC9VL BULK
Description
1/4" STEREO/XLR PCB 9 SKT VERT N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Phone Jack, Dual
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 10 Contacts
Internal Switch(s)
Three Switches
Mounting Type
Panel Mount, Through Hole
Termination
Kinked Pin, Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
-
Current Rating (Amps)
7.5 A
Mating Length/Depth
-
Contact Material - Plating
Gold, Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass, Bronze
Cable Opening
-
Panel Hole Size
0.937" (23.80mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 4,22000€ 4,22
10€ 3,58400€ 35,84
25€ 3,35880€ 83,97
50€ 3,19840€ 159,92
100€ 3,04560€ 304,56
300€ 2,81840€ 845,52
500€ 2,71866€ 1 359,33
1 000€ 2,58900€ 2 589,00
2 500€ 2,42708€ 6 067,70
Manufacturers Standard Package
Unit Price without VAT:€ 4,22000
Unit Price with VAT:€ 5,10620