FM4-NBRP-PCB-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 2 865,12244

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 260
Unit Price: € 2 451,56000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: € 1 517,74494

Parametric Equivalent


Adam Tech
In Stock: 1 239
Unit Price: € 1 823,64000
Datasheet
New Product
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM4-NBRP-PCB-2

DigiKey Part Number
115-FM4-NBRP-PCB-2TR-ND - Tape & Reel (TR)
115-FM4-NBRP-PCB-2CT-ND - Cut Tape (CT)
115-FM4-NBRP-PCB-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM4-NBRP-PCB-2
Description
AUTOMATE TYPE A MINI-FAKRA QUAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
25
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,73000€ 9,73
10€ 8,27300€ 82,73
25€ 7,75440€ 193,86
50€ 7,38420€ 369,21
100€ 7,03180€ 703,18
250€ 6,59180€ 1 647,95
500€ 6,27746€ 3 138,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 5,69350€ 5 693,50
Manufacturers Standard Package
Unit Price without VAT:€ 9,73000
Unit Price with VAT:€ 11,77330