Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2304168-2 | |
|---|---|
DigiKey Part Number | 17-1-2304168-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2304168-2 |
Description | 4POS,MINICOAX,90 DEG,COD B |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | 1-2304168-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Silver | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 375 | € 7,38241 | € 10 150,81 |
| Unit Price without VAT: | € 7,38241 |
|---|---|
| Unit Price with VAT: | € 8,93272 |




