New at DigiKey
RJE881882110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE881882110

DigiKey Part Number
664-RJE881882110-ND
Manufacturer
Manufacturer Product Number
RJE881882110
Description
LOW PROFILE VERTICAL RJ45, THROU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJE881882110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
-
LED Color
Yellow - Green
Ingress Protection
IP20
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
900€ 1,37186€ 1 234,67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,37186
Unit Price with VAT:€ 1,65995