Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RJE021660220 | |
|---|---|
DigiKey Part Number | RJE021660220-ND |
Manufacturer | |
Manufacturer Product Number | RJE021660220 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE021660220 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68898-001LF | Amphenol CS (FCI) | 24 | 609-3632-ND | € 1,65000 | Similar |
| 68898-005LF | Amphenol CS (FCI) | 4 137 | 609-68898-005LF-ND | € 1,21000 | Similar |
| 88400-066LF | Amphenol CS (FCI) | 40 | 609-1061-ND | € 1,05000 | Similar |
| 88400-066TLF | Amphenol CS (FCI) | 0 | 88400-066TLF-ND | € 0,58856 | Similar |
| 94729-102LF | Amphenol CS (FCI) | 0 | 94729-102LF-ND | € 0,52534 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | € 0,46269 | € 999,41 |
| Unit Price without VAT: | € 0,46269 |
|---|---|
| Unit Price with VAT: | € 0,55985 |


