
88400-066LF | |
|---|---|
DigiKey Part Number | 609-1061-ND |
Manufacturer | |
Manufacturer Product Number | 88400-066LF |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 88400-066LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA FR50), Nylon FR50 |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-0-1 | Assmann WSW Components | 0 | A-2004-0-1-ND | € 0,97640 | Similar |
| A-2004-0-2 | Assmann WSW Components | 0 | A-2004-0-2-ND | € 0,74792 | Similar |
| A-2004-0-3 | Assmann WSW Components | 0 | A-2004-0-3-ND | € 0,88347 | Similar |
| A-2004-1-1 | Assmann WSW Components | 0 | A-2004-1-1-ND | € 0,60584 | Similar |
| A-2004-1-2 | Assmann WSW Components | 0 | A-2004-1-2-ND | € 0,74792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,88500 | € 8,85 |
| 35 | € 0,80971 | € 28,34 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |