Similar
Similar
Similar

MS3452W18-1P | |
|---|---|
DigiKey Part Number | 1178-MS3452W18-1P-ND |
Manufacturer | |
Manufacturer Product Number | MS3452W18-1P |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Fluid Resistant |
Shell Size - Insert 18-1 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Flange | Voltage Rating 1000V, 2000V |
Termination Crimp | Operating Temperature -55°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Applications Aviation, Automotive, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA02COM-E18-1P-01 | ITT Cannon, LLC | 0 | CA02COM-E18-1P-01-ND | € 23,86650 | Similar |
| CA02COM-E18-1P-01-F0 | ITT Cannon, LLC | 0 | CA02COM-E18-1P-01-F0-ND | € 20,44940 | Similar |
| CA02COM-E18-1P-B-01 | ITT Cannon, LLC | 0 | CA02COM-E18-1P-B-01-ND | € 19,70290 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 104,84620 | € 5 242,31 |
| Unit Price without VAT: | € 104,84620 |
|---|---|
| Unit Price with VAT: | € 126,86390 |