
CA02COM-E18-1P-01-F0 | |
|---|---|
DigiKey Part Number | CA02COM-E18-1P-01-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA02COM-E18-1P-01-F0 |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy and Zinc Die Cast |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 10 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 18-1 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,44940 | € 2 044,94 |
| Unit Price without VAT: | € 20,44940 |
|---|---|
| Unit Price with VAT: | € 24,74377 |