
LMD-4003-S | |
|---|---|
DigiKey Part Number | LMD-4003-S-ND |
Manufacturer | |
Manufacturer Product Number | LMD-4003-S |
Description | CONN FEEDBACK MOD SZ22 0.500"L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 16 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |


