
LMD-4003-P | |
|---|---|
DigiKey Part Number | LMD-4003-P-ND |
Manufacturer | |
Manufacturer Product Number | LMD-4003-P |
Description | CONN FEEDBACK MOD SZ22 0.500"L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 16 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 145,97000 | € 145,97 |
| 10 | € 128,00000 | € 1 280,00 |
| Unit Price without VAT: | € 145,97000 |
|---|---|
| Unit Price with VAT: | € 176,62370 |

