
EC35AH120401 | |
|---|---|
DigiKey Part Number | 4809-EC35AH120401-ND |
Manufacturer | |
Manufacturer Product Number | EC35AH120401 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | 5V | |
Actuator Type | 35mm Open Center | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,48000 | € 4,48 |
| 5 | € 3,84600 | € 19,23 |
| 10 | € 3,60200 | € 36,02 |
| 25 | € 3,30200 | € 82,55 |
| 40 | € 3,15775 | € 126,31 |
| 80 | € 2,95638 | € 236,51 |
| 230 | € 2,67257 | € 614,69 |
| 800 | € 2,37020 | € 1 896,16 |
| 1 600 | € 2,21583 | € 3 545,33 |
| Unit Price without VAT: | € 4,48000 |
|---|---|
| Unit Price with VAT: | € 5,42080 |
