
EC28A1870401 | |
|---|---|
DigiKey Part Number | 4809-EC28A1870401-ND |
Manufacturer | |
Manufacturer Product Number | EC28A1870401 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 18 Vertical |
Datasheet | Datasheet |
Category | Actuator Type 28mm Open Center |
Manufacturer Alps Alpine | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Pulses per Revolution 18 | Termination Style PC Pin |
Voltage - Supply 5V | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 5 | € 4,01600 | € 20,08 |
| 10 | € 3,76300 | € 37,63 |
| 25 | € 3,44920 | € 86,23 |
| 50 | € 3,22960 | € 161,48 |
| 100 | € 3,02330 | € 302,33 |
| 400 | € 2,64730 | € 1 058,92 |
| 800 | € 2,47593 | € 1 980,74 |
| 1 200 | € 2,38039 | € 2 856,47 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,65070 |

