4 (1 Pair + 2) Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2464C SL021

DigiKey Part Number
2464CSL021-ND
Manufacturer
Manufacturer Product Number
2464C SL021
Description
CABLE 4COND 22AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.165" (4.19mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 0,84562€ 845,62
2 000€ 0,83535€ 1 670,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,84562
Unit Price with VAT:€ 1,02320
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: € 230,40000
CABLE 4COND 22AWG SHLD
In-Stock: 3000
Unit Price: € 0,58348
CABLE 4COND 22AWG SLATE SHLD
In-Stock: 500
Unit Price: € 0,74188